BournsCDSOD323-T18Suppresseurs ESD
ESD Suppressor TVS Uni-Dir 18V 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
18 | |
29 | |
1 | |
350 | |
-55 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) |
Largeur du paquet | 1.45(Max) |
Longueur du paquet | 1.9(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-323 |
2 |
Protect users and systems from electrostatic discharge with this tvs CDSOD323-T18 ESD protection device from Bourns. This device's maximum clamping voltage is 29 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. Its capacitance value is 1(Typ) pF. It is made in a single configuration.