Cornell Dubilier ElectronicsCDV16FF681JO3Condensateur Mica

Cap Mica 680pF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C

Look no further, use this CDV16FF681JO3 silver mica capacitor from Cornell Dubilier for loss less purposes, little to no capacitance variance. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. The CDV16FF681JO3 silver mica capacitor has a radial termination style. This product is 11.7(Max) mm long, 12.7(Max) mm tall and 4.4(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 680pF.

47 pièces: Prêt à être expédié dès aujourd'hui

    Total$1.99Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      1847+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Méxique
      • In Stock: 47 pièces
      • Price: $1.991