SamtecCES-114-01-S-SEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Samtec brings you their socket strip CES-114-01-S-S header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 400 VAC. This is a 1-row connector. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 35.56 mm long, 5.08 mm tall and 3.05 mm deep. CES-114-01-S-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

187 pièces: Livraison en 2 jours

    Total$4.91Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      +
      Manufacturer Lead Time:
      3 semaines
      • In Stock: 187 pièces
      • Price: $4.9052