SamtecCES-116-01-S-DEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip CES-116-01-S-D header connector from Samtec on your PCB today! This SKT connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 400 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 40.64 mm long, 5.08 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. CES-116-01-S-D is housed in black polyester.
EDA / CAD Models |