Stackpole ElectronicsCF12JT200RRésistance simple fixée par alésage
Res Carbon Film 200 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
The CF12JT200R fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. The CF12JT200R part has an axial termination style. It has a tolerance of 5%.