KOA CorporationCF1/4C390JRésistance simple fixée par alésage
Res Carbon Film 39 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
39 | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.3 | |
6.1 | |
0.6 | |
20 | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CF1/4C390J fixed single through-hole resistor from KOA Speer Electronics is the component for you.