50% Off
Stackpole ElectronicsCF18JT47R0Résistance simple fixée par alésage
Res Carbon Film 47 Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the CF18JT47R0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 47 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with carbon film technology. The CF18JT47R0 part has an axial termination style.