Samsung Electro-MechanicsCL03A474KQ3NNNCCondensateur céramique multicouche
Cap Ceramic 0.47uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
0.6 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
±0.03 | |
±0.03 | |
±0.03 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CL03A474KQ3NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has a multitude of uses for various applications! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 0.6 mm long and 0.3 mm. Its capacitance value is 0.47uF.
EDA / CAD Models |