Samsung Electro-MechanicsCL10C100CB8NNNCCondensateur céramique multicouche
Cap Ceramic 10pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
You can use multiple capacitors of different parameters choosing this CL10C100CB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 10pF.
EDA / CAD Models |