IntelCM8064401831400S R207Microprocesseur
MPU Xeon® Processor E5-2620 RISC 64bit 22nm 2.4GHz 2011-Pin FCLGA
Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Xeon® Processor E5-2620 | |
RISC | |
Xeon | |
6 | |
64 | |
PECI | |
2400 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0.65 | |
1.3 | |
Installation | Surface Mount |
Largeur du paquet | 45 mm |
Longueur du paquet | 52.5 mm |
Carte électronique changée | 2011 |
Nom de lemballage standard | LGA |
Conditionnement du fournisseur | FCLGA |
2011 | |
Forme de sonde | No Lead |
Properly centralize electronics controls by using this CM8064401831400S R207 microprocessor by Intel. 2400 MHz is its maximum speed. This device has a minimum operating supply voltage of 0.65 V and a maximum of 1.3 V. This is a 64 bit processor. This device is based on the Xeon core architecture.