Cornell Dubilier ElectronicsCMR06F561FPDRCondensateur Mica
Cap Mica 560pF 500V 1% (16.5 X 5.1 X 13mm) Radial 8.9mm (0.01%FR) 150°C
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the CMR06F561FPDR silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 150 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.9 mm. It has a tolerance of 1%. Its capacitance value is 560pF. It is reliable with a failure rate grade of R. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.1(Max) mm deep. The CMR06F561FPDR silver mica capacitor has a radial termination style.