Bel Power SolutionsCPA200-4530G
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 40A/40A/5.5A/2A 200W 47-Pin
EAR99 | |
NRND | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Installation | Rack |
Hauteur du paquet | 40.6 |
Largeur du paquet | 128.7 |
Longueur du paquet | 171.94 |
Carte électronique changée | 47 |
47 |
This CPA200-4530G AC to DC power supply from Bel Power Solutions safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5|3.3|12|-12 V and maximum output power of 200(Typ) W. This part's 4 outputs can handle a current up to 40|40|5.5|2 A. This part has a minimum operating temperature of -25 °C and a maximum of 50 °C.