50% Off
BournsCR0402-FX-3010GLFRésistance fixe à montage sur surface unique
Res Thick Film 0402 301 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
301 | |
1% | |
50 | |
No | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.32 | |
±0.05 | |
±0.05 | |
±0.05 | |
Surface Mount |
Use this CR0402-FX-3010GLF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 301 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology. It has a tolerance of 1%.