50% Off
BournsCRL1206-JW-R300ELFRésistance fixe à montage sur surface unique
Res Thick Film 1206 0.3 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
300m | |
5% | |
Yes | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.6 | |
0.6 | |
N/A | |
N/R | |
Surface Mount |
Use this CRL1206-JW-R300ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 300m Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 5%.