HoneywellCSNS300FCapteurs de courant
Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
Compliant | |
EAR99 | |
Active | |
9030.33.38.00 | |
Automotive | No |
PPAP | No |
Closed Loop | |
Module | |
AC|DC | |
±0.5 | |
0.5 | |
±14.25 | |
±15 | |
±15.75 | |
-40 | |
85 | |
Installation | Screw |
Hauteur du paquet | 61.2 |
Largeur du paquet | 17.9 |
Longueur du paquet | 67.5 |
Carte électronique changée | 3 |
3 |
Protect your system from dangerous current levels by measuring the level of current passing through the device with this CSNS300F current sensor from Honeywell. It has an operating frequency of 150 kHz. This device has a minimum operating supply voltage of ±14.25 V and a maximum of ±15.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.