BournsCST0612-FC-R001ERésistance fixe à montage sur surface unique
Res Metal Alloy 0612 0.001 Ohm 1% 1W ±200ppm/°C Wide Terminal SMD T/R Medical Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Yes |
This is a CST0612-FC-R001E fixed single surface-mount resistor from Bourns. This product has a resistance value of 1m Ohm. This dependable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 170 °C. It has a tolerance of 1%. This device is made with metal alloy technology. This product is 1.65 mm long, 0.65 mm tall and 3.05 mm deep. The CST0612-FC-R001E part has a wide terminal termination style.
EDA / CAD Models |