KYOCERA AVX Components CorporationCWR09MC105KBCondensateur au tantale massif
Cap Tant Solid 1uF 35V D CASE 10% (3.81 X 2.54 X 1.27mm) Inward L SMD (0.1%FR) 6.5 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Solid | |
1uF | |
10% | |
35VDC | |
6.5 | |
Standard | |
110 | |
1 | |
Polar | |
6 | |
High Reliability | |
No | |
No | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.81 X 2.54 X 1.27 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
3.81 | |
2.54 | |
1.27 | |
0.045 | |
±0.38 | |
±0.38 | |
±0.38 |
Compared to other capacitors, this CWR09MC105KB tantalum solid capacitor from AVX provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 35 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of B. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 3.81 mm long, 1.27 mm tall and 2.54 mm deep.