Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FCT | |
Parity Generator/Checker | |
8 | |
2 | |
6.1@5V | |
6.5 | |
CMOS | |
Open Drain | |
64 | |
-32 | |
4.75 | |
5 | |
5.25 | |
-40 | |
85 | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 2.35(Max) |
Largeur du paquet | 7.6(Max) |
Longueur du paquet | 15.6(Max) |
Carte électronique changée | 24 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
24 | |
Forme de sonde | Gull-wing |
Easily add error detection in your circuit design with this CY74FCT480BTSOC parity generator and check circuit from Texas Instruments. With an open drain output, this is power management at its best. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
EDA / CAD Models |