Cypress SemiconductorCY8C27443-24PVXIMicrocontrollers - MCUs
MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
M8C | |
M8C | |
24 | |
24 | |
8 | |
Flash | |
16KB | |
256B | |
Yes | |
I2C/SPI/UART | |
24 | |
1 | |
Single | |
4 | |
14 | |
Single | |
4 | |
9 | |
0 | |
2 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4 | |
3 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 1.85(Max) |
Largeur du paquet | 5.6(Max) |
Longueur du paquet | 10.4(Max) |
Carte électronique changée | 28 |
Nom de lemballage standard | SOP |
Conditionnement du fournisseur | SSOP |
28 | |
Forme de sonde | Gull-wing |
Used in any modern day system or circuit design this CY8C27443-24PVXI microcontroller from Cypress Semiconductor, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.25 V. This is a 8 bit processor. This device is based on the M8C core architecture. Its flash program memory is 16KB. Its ADC resolution is 14, while its DAC resolution is 9.
EDA / CAD Models |