GlenairD38999/21NC8PBConnecteur circulaire
Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Box Mount | |
Straight | |
B | |
1 | |
8 | |
8 | |
PIN | |
Solder | |
13-8 | |
No | |
Nickel | |
33.7 | |
28.6 | |
28.6 |
Use only the best mil-dtl-38999 circular D38999/21NC8PB connector from Glenair to create a solid connection for your cylindrical cable housing. This RCP connector has 8 RCP contacts. It has a straight body orientation. It has a receptacle type gender. Its shell size is 13-8. It uses the solder termination method. This product is 33.7 mm long, 28.6 mm tall and 28.6 mm deep.