GlenairD38999/23YB5PAConnecteur circulaire
Conn Circular PIN 5 POS Solder ST Jam Nut 5 Terminal 1 Port
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Jam Nut | |
Straight | |
A | |
1 | |
5 | |
5 | |
PIN | |
Solder | |
11-5 | |
20-24 | |
No | |
Nickel Iron Alloy | |
Gold | |
Stainless Steel | |
Passivated | |
-65 | |
175 | |
Threaded | |
500 | |
35.2 | |
29.2 | |
31.8 | |
31.8 |
This mil-dtl-38999 circular D38999/23YB5PA connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 11-5. This RCP connector's 5 contacts that are made out of nickel iron alloy and plated with gold. This product is 29.2 mm long, 31.8 mm tall and 31.8 mm deep with a diameter of 35.2 mm. It uses the solder termination method.