50% Off

AmphenolD38999/24FB35SNConnecteur circulaire

Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/24FB35SN connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 11-35. It has a receptacle type gender. This socket type connector has 13 contacts that are plated with gold. This product is 31.72 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 1353
  • Manufacturer Lead Time:
    12 semaines
    • Price: $44.52
    1. 100+$44.52