AmphenolD38999/24FD35ANConnecteur circulaire

Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

This input/output mil-dtl-38999 circular D38999/24FD35AN connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 37 contacts that are plated with gold. It has a straight body orientation. Its shell size is 15-35. It has a receptacle type gender. It uses the crimp termination method. This product is 31.9 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. This circular connector has an operating temperature of -65 to 200 °C.

1 138 pièces: Livraison en 4 jours

    Total$64.35Price for 1

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 1 138 pièces
      • Price: $64.3540