AmphenolD38999/24FF32SNConnecteur circulaire
Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/24FF32SN connector from Amphenol. It has a straight body orientation. Its shell size is 19-32. This socket type connector has 32 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm.