AmphenolD38999/24MC35BNConnecteur circulaire

Conn Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular D38999/24MC35BN connector from Amphenol. It has a receptacle type gender. This socket type connector has 22 contacts that are plated with gold. Its shell size is 13-35. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 34.93 mm tall and 34.93 mm deep with a diameter of 38.38 mm.

53 pièces: Livraison en 4 jours

    Total$129.24Price for 1

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 53 pièces
      • Price: $129.24