AmphenolD3899924SJ19SNConnecteur circulaire

Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular D38999/24SJ19SN connector from Amphenol. Its shell size is 25-19. It has a straight body orientation. This socket type connector has 19 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. This circular connector has an operating temperature of -65 to 200 °C.

200 pièces: Prêt à être expédié dès aujourd'hui

    Total$1,309.15Price for 5

    • (5)

      Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2215+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Inde
      • In Stock: 200 pièces
      • Price: $261.83