Deutsch GroupD38999/47WE6SN L/CConnecteur circulaire

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

By using this D38999/47WE6SN L/C connector from Deutsch you can connect circular peripherals straight to your device. It has a plug type gender. This socket type connector has 6 socket type contacts. It has a straight body orientation. Its shell size is 17-6. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 29.2 mm.

18 pièces: Livraison en 15 jours

    Total$427.27Price for 1

    • Livraison en 15 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 18 pièces
      • Price: $427.27