Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Hex | |
Bi-Directional | |
6 | |
12 | |
13.3 | |
32.9 | |
34 | |
2 | |
1 | |
800 | |
-55 | |
150 | |
Installation | Through Hole |
Hauteur du paquet | 5.08(Max) - 0.51(Min) |
Largeur du paquet | 6.6(Max) |
Longueur du paquet | 10.2(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | PDIP |
8 | |
Forme de sonde | Through Hole |
Get protected with this DA12CM-LF TVS diode manufactured from ProTek Devices. Its test current is 1 mA. Its peak pulse power dissipation is 800 W. This device's maximum clamping voltage is 32.9 V and minimum breakdown voltage is 13.3 V. Its maximum leakage current is 2 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C.