Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Hex | |
Uni-Directional | |
6 | |
12 | |
13.3 | |
32.9 | |
34 | |
2 | |
1 | |
800 | |
-55 | |
150 | |
Installation | Through Hole |
Hauteur du paquet | 3.43(Max) |
Largeur du paquet | 6.85(Max) |
Longueur du paquet | 19.55(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | PDIP |
16 | |
Forme de sonde | Through Hole |
This DA12P-LF TVS diode from ProTek Devices protects against overvoltages. Its test current is 1 mA. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 32.9 V and minimum breakdown voltage is 13.3 V. Its peak pulse power dissipation is 800 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.