Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.40 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 3.56(Max) mm |
Largeur du paquet | 7.87(Max) mm |
Longueur du paquet | 21.34(Max) mm |
Carte électronique changée | 16 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | CDIP |
16 | |
Forme de sonde | Through Hole |
Converting digital signals to analog signals such as audio or video? This DAC08EQ DAC converter provided from Analog Devices will do just that! This device's digital interface is parallel. This device is based on Current Steering architecture. It has a current output. This DAC has a resolution of 8bit. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |