Cinch Connectivity SolutionsDB24659Adaptateurs pour manchons thermorétractables
EMI/RFI Backshell 180° B Shell Size Metal
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Backshells | |
B | |
Connector D-Subminiature | |
180° | |
Metal | |
EMI/RFI Backshell | |
52.78 |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this DB24659 backshell from Cinch Connectors? Its shell size is B. This has a Connector D-Subminiature connector. This product is 52.78 mm long and 38.89 mm.