ITT CorporationDB50906-1Adaptateurs pour manchons thermorétractables
Micro-D Backshell 180° B Shell Size Nylon
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
B | |
180° | |
Nylon | |
Micro-D Backshell |
Have a cable assembly? Implement this DB50906-1 backshell from ITT, to join and protect the cable and connection. Its shell size is B. This has a Connector Circular connector. This product is 15.2 mm deep.