Diodes IncorporatedDCX114EU-7-FBJT numérique

Trans Digital BJT NPN/PNP 50V 0.1A 200mW 6-Pin SOT-363 T/R

The npn and PNP DCX114EU-7-F digital transistor from Diodes Zetex is your alternative to traditional BJTs in that it can provide digital signal processing power. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 100@1mA@5 V|30@5mA@5V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

9 000 pièces: Livraison en 3 jours

    Total$111.60Price for 3000

    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2508+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 9 000 pièces
      • Price: $0.0372