Diodes IncorporatedDDTC144EE-7-FBJT numérique
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.75 mm |
Largeur du paquet | 0.8 mm |
Longueur du paquet | 1.6 mm |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-523 |
3 | |
Forme de sonde | Gull-wing |
Ensure the proper transistor is used within your digital processing unit by using Diodes Zetex's NPN DDTC144EE-7-F digital transistor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@5mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.