Diodes IncorporatedDDZ12C-7Zener

Diode Zener Single 12V 2.532% 500mW 2-Pin SOD-123 T/R

Check out this perfect DDZ12C-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 10 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 12.045 V and a voltage tolerance of 3%.

Import TariffMay apply to this part

15 pièces: Livraison en 10 jours

    Total$0.05Price for 1

    • Livraison en 10 jours

      Ships from:
      États Unis
      Date Code:
      2220+
      Manufacturer Lead Time:
      27 semaines
      Country Of origin:
      Chine
      • In Stock: 15 pièces
      • Price: $0.0465