Les plus consultées
Murata ManufacturingDE2F3KY103MN3AM02FCondensateur céramique monocouche
Cap Ceramic Suppression X1/Y2 0.01uF 250VAC F 20%( 14 X 5mm) Radial Disc 7.5mm 125°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.01uF | |
20% | |
250VAC | |
F | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
14 X 5 | |
-40 | |
125 | |
Ammo | |
0.6 | |
14(Max) | |
5(Max) | |
17(Max) | |
Through Hole |
EDA / CAD Models |