Diodes IncorporatedDFLS1150-7Rectifiers
Diode Schottky 150V 1A 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.98 mm |
Largeur du paquet | 1.78 mm |
Longueur du paquet | 2.8 mm |
Carte électronique changée | 2 |
Nom de lemballage standard | PowerDI 123 |
Conditionnement du fournisseur | PowerDI 123 |
2 | |
Forme de sonde | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode DFLS1150-7 rectifier from Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.