knitter-switchDHS 108DIP Switch

Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R

By acting as a series of switches, the DHS108 dual in-line package switch from Knitter-Switch is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 80 °C. The DHS108 DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 11.89 mm long, 2.3 mm tall and 8 mm deep. This product's terminal pitch is 1.27 mm.

A datasheet is only available for this product at this time.