Diodes IncorporatedDJT4030P-13GP BJT

Trans GP BJT PNP 40V 3A 1200mW 4-Pin(3+Tab) SOT-223 T/R

This PNP DJT4030P-13 general purpose bipolar junction transistor from Diodes Zetex is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

10 000 pièces: Livraison en 2 jours

    Total$314.50Price for 2500

    • (2500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2337+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Chine
      • In Stock: 10 000 pièces
      • Price: $0.1258