STMicroelectronicsDK3300-ELCDCartes et kits de développement de systèmes intégrés
UPSD3300 Microcontroller Development Board 288KB SPI Flash
Not Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Do you need to add microprocessor-based functionality to your electronic circuit? Then this DK3300-ELCD embedded system development board from STMicroelectronics is for you. It has spi flash program memory.
Description du kit de développement
The DK3300-ELCD is a development kit for the uPSD3300 family (see Table 2) which is a series of 8051 class microcontrollers (MCUs) that contain a fast Turbo 8032 core with a large Dual Bank Flash memory, a large SRAM, many peripherals, programmable logic, and a JTAG Debug/In System Programming (ISP) port.
Fonctionnalités du kit de développement
-CONTAINS ALL THE ITEMS NEEDED TO-EXPLORE THE TURBO uPSD3300 MCU:-DK3300-ELCD Development Board (populated with the uPSD3334D and enhanced graphic LCD)-Keil ULINK USB-JTAG Adapter-Raisonance R-LINK-ST USB-JTAG-Adapter-Raisonance RKIT CD-RS-232 Cable and USB Cables-110/220V Universal Power Supply-DK3300-ELCD ST CD-Quick Start Guide-AVAILABLE FOR ONLINE ORDERING-SUPPORTS 3rd PARTY DEVELOPMENT TOOLS