Cornell Dubilier ElectronicsDME10S22K-FCondensateur à film
Cap Film 0.022uF 1000V PET 10%( 15.5 X 7.5 X 15.5mm) Radial 12.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This DME10S22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm. This product is 15.5(Max) mm long, 15.5(Max) mm tall and 7.5(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.022uF. The DME10S22K-F part has a radial termination style.