Cornell Dubilier ElectronicsDME2P22K-FCondensateur à film

Cap Film 0.22uF 250V PET 10%( 12.5 X 6 X 10.5mm) Radial 10mm 125°C

This DME2P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.22uF. The DME2P22K-F part has a radial termination style. It has a tolerance of 10%. This product is 12.5(Max) mm long, 10.5(Max) mm tall and 6(Max) mm deep.

Import TariffMay apply to this part

180 pièces: Livraison en 10 jours

    Total$0.41Price for 1

    • Livraison en 10 jours

      Ships from:
      États Unis
      Date Code:
      2213+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 180 pièces
      • Price: $0.4105