Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 21.46(Max) mm |
Largeur du paquet | 5.3(Max) mm |
Longueur du paquet | 16.26(Max) mm |
Carte électronique changée | 2 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-247AD |
2 | |
Forme de sonde | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode DPG60I300HA rectifier from Ixys Corporation. Its maximum power dissipation is 275000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 450 A, while its maximum continuous forward current is 60 A. It is made in a single configuration.