ITT CorporationDPX2MA-A106PA106P33B00-FORaccordement rectangulaire
Conn Rack and Panel ARINC 404 PIN/PIN (106/106)Signal POS Crimp ST Panel Mount
Not Compliant | |
7A994 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Rack and Panel ARINC 404 | |
PL/PL | |
(106/106)Signal | |
8/8 | |
Crimp | |
Straight | |
PIN/PIN | |
50.8 | |
78.99 | |
Copper Alloy | |
Gold | |
Panel Mount |
With this rack and panel arinc 404 DPX2MA-A106PA106P33B00-FO USB connector made from ITT, your versatile electrical connections will be kept strong and reliable. This PL/PL connector's (106 / 106)signal contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This is a 8/8-row connector. DPX2MA-A106PA106P33B00-FO is housed in aluminum alloy. This product is 78.99 mm tall. It uses the crimp termination method.