ITT CorporationDPX2MAA106PA106P33B0001FORaccordement rectangulaire
Conn Rack and Panel ARINC 404 PIN/PIN (106/106)Signal POS Crimp ST Panel Mount
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Rack and Panel ARINC 404 | |
PL/PL | |
(106/106)Signal | |
8/8 | |
Crimp | |
Straight | |
PIN/PIN | |
50.8 | |
78.99 | |
Copper Alloy | |
Gold | |
Panel Mount |
With this rack and panel arinc 404 DPX2MAA106PA106P33B0001FO USB connector made from ITT, your versatile electrical connections will be kept strong and reliable. It has a straight body orientation. This is a 8/8-row connector. This PL/PL connector's (106 / 106)signal contacts that are made out of copper alloy and plated with gold. DPX2MAA106PA106P33B0001FO is housed in aluminum alloy. This product is 78.99 mm tall. It uses the crimp termination method.