ITT CorporationDPXBMA-40-34P-0112-FOFace arrière de raccordement
Rack and Panel Connectors
Not Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
If you are in need of a rugged electrical connection, look no further than the rack and panel arinc 404 DPXBMA-40-34P-0112-FO USB connector from ITT. This is a 5-row connector. This RCP connector's 40signal contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. DPXBMA-40-34P-0112-FO is housed in milamine|phenolic. It uses the crimp termination method. This product is 51.11 mm tall.