Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
48 | |
1.6 | |
76.8 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
3000VAC | |
0.5% | |
1% | |
1.6(Typ) | |
47 to 63 | |
±1 | |
81(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
240mV(Max) | |
No | |
-10 | |
60 | |
600 | |
Installation | DIN Rail |
Hauteur du paquet | 125.2 |
Largeur du paquet | 55.5 |
Longueur du paquet | 100 |
Carte électronique changée | 7 |
7 |
With this DR-75-48 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 48 V and maximum output power of 76.8 W. This part's single output can handle a current up to 1.6 A. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C.