RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Description du kit de développement
DRV594EVM Graphic The DRV594 is a high-efficiency, high-current power amplifier ideal for driving a wide variety of thermo-electric cooler elements in systems powered from 2.8 V to 5.5 V. The operation requires only one inductor and capacitor for the output filter, saving significant printed-circuit board area. PWM operation and low output stage on-resistance significantly decrease power dissipation in the amplifier.
Fonctionnalités du kit de développement
±3-A DC Output Current
Output filter requires only one inductor and one capacitor
Fixed gain of 14.5V/V
Low supply voltage operation from 2.8V to 5.5V
87% efficiency generates less heat
Over-temperature and short-circuit protection
Fault indicators for over-current, temperature and under-voltage lockout
Two selectable switching frequencies
Internal or external clock synchronization
PowerPad quad flatpack