Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 26.16(Max) |
Largeur du paquet | 5.13(Max) |
Longueur du paquet | 19.96(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-264AA |
3 |
Switch from an AC voltage to a DC voltage using a switching diode DSEC120-12AK rectifier from Ixys Corporation. Its maximum power dissipation is 230000 mW. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 500 A, while its maximum continuous forward current is 120 A. This rectifier has an operating temperature range of -55 °C to 175 °C.