TDK-Lambda AmericasDT100PW360CAdaptateur de branchement externe
Plug-In Adapter Single-OUT 36V 2.78A 100W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Installation | Desktop |
Hauteur du paquet | 44 |
Largeur du paquet | 85 |
Longueur du paquet | 170 |
Thanks to TDK-Lambda's DT100PW360C portable external plug-in adapter, you can easily power your electronic devices through standard wall outlets. This part's single output can handle a current up to 2.78 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 36 V and maximum output power of 100 W. This part has a temperature range of 0 °C to 40 °C.